ILS ILH-OG01-NUWH-SC221-WIR200., OSLON Square PowerStar LED Array, 1 White LED (4000K)

Technical documents
Specifications
Number of LEDs
1
LED Colours
White
LED Colour(s)
White
Colour Temperature
4000K
Typical Luminous Flux
270 lm
Outer Diameter
20mm
UK Energy Efficiency Rating
C
EU Energy Efficiency Rating
C
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Better World Product (Find out more)
Yes
Voltage Rating
2.7 → 3.2V
Better World Verification
Energy Efficiency Rating C
Current Rating
2.001A
Series
OSLON Square PowerStar
Connection Types
Flying Leads
EU Energy Label Status
Compliant
Connection Type(s)
Flying Leads
Country of Origin
United Kingdom
Product details
OSLON Square (3rd Gen) PowerStar LED Arrays
This range of LED PowerStars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous generations. These 2 W high-power LEDs also offer high reliability and efficiency.
OSLON Square PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. An ecosystem of thermal interface material and drivers are available (see datasheet for compatible parts).
Suitable applications for the OSLON Square PowerStars include: general lighting, decorative lighting, task lighting, spot lighting, downlights, retail lighting and entertainment lighting.
Features of the OSLON Square (3rd Gen) PowerStar modules:
1 x OSLON Square LED from OSRAM Opto Semiconductors
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful
Intelligent LED Solutions LED Modules - PowerStars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of LEDs
1
LED Colours
White
LED Colour(s)
White
Colour Temperature
4000K
Typical Luminous Flux
270 lm
Outer Diameter
20mm
UK Energy Efficiency Rating
C
EU Energy Efficiency Rating
C
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Better World Product (Find out more)
Yes
Voltage Rating
2.7 → 3.2V
Better World Verification
Energy Efficiency Rating C
Current Rating
2.001A
Series
OSLON Square PowerStar
Connection Types
Flying Leads
EU Energy Label Status
Compliant
Connection Type(s)
Flying Leads
Country of Origin
United Kingdom
Product details
OSLON Square (3rd Gen) PowerStar LED Arrays
This range of LED PowerStars from Intelligent LED Solutions (ILS), feature 1 OSLON Square 3rd Gen white LED. The third generation OSLON Square LEDs utilise at larger silicon lens for an improved radiation pattern and better performance than previous generations. These 2 W high-power LEDs also offer high reliability and efficiency.
OSLON Square PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. With 200 mm wires as standard, PowerStar modules enable you to get up and running quickly and easily. An ecosystem of thermal interface material and drivers are available (see datasheet for compatible parts).
Suitable applications for the OSLON Square PowerStars include: general lighting, decorative lighting, task lighting, spot lighting, downlights, retail lighting and entertainment lighting.
Features of the OSLON Square (3rd Gen) PowerStar modules:
1 x OSLON Square LED from OSRAM Opto Semiconductors
200 mm wires
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together for longer chains
Compact and powerful