ILS ILH-PO01-NW80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 Neutral White LED (4000K)

RS Stock No.: 191-8824Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-PO01-NW80-SC221-WIR200.Distrelec Article No.: 30181148
brand-logo
View all in LED Arrays

Technical documents

Specifications

Number of LEDs

1

LED Colours

Neutral White

Colour Temperature

4000K

Typical Luminous Flux

135 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating D

Current Rating

100 → 1300mA

Secondary Optics Included

Lens

Series

OSRAM OSCONIQ® P3030

Power Dissipation

1 (Typ.) W @ 350 mA

Connection Types

Wire Lead

Country of Origin

United Kingdom

P.O.A.

ILS ILH-PO01-NW80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 Neutral White LED (4000K)

P.O.A.

ILS ILH-PO01-NW80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 Neutral White LED (4000K)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of LEDs

1

LED Colours

Neutral White

Colour Temperature

4000K

Typical Luminous Flux

135 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Better World Product (Find out more)

Yes

Voltage Rating

2.7 → 3.2V

Better World Verification

Energy Efficiency Rating D

Current Rating

100 → 1300mA

Secondary Optics Included

Lens

Series

OSRAM OSCONIQ® P3030

Power Dissipation

1 (Typ.) W @ 350 mA

Connection Types

Wire Lead

Country of Origin

United Kingdom