ILS ILH-PO01-WW80-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 White LED (5000K)

Technical documents
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
5000K
Typical Luminous Flux
135 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Better World Product (Find out more)
Yes
Voltage Rating
2.7 → 3.2V
Better World Verification
Energy Efficiency Rating D
Current Rating
100 → 1300mA
Secondary Optics Included
Lens
Series
OSRAM OSCONIQ® P3030
Power Dissipation
1 (Typ.) W @ 350 mA
Connection Types
Wire Lead
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
5000K
Typical Luminous Flux
135 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Better World Product (Find out more)
Yes
Voltage Rating
2.7 → 3.2V
Better World Verification
Energy Efficiency Rating D
Current Rating
100 → 1300mA
Secondary Optics Included
Lens
Series
OSRAM OSCONIQ® P3030
Power Dissipation
1 (Typ.) W @ 350 mA
Connection Types
Wire Lead
Country of Origin
United Kingdom