ILH-S13683-02WT-SC201-WIR200. Intelligent LED Solutions, Colour Sensor, 460 nm, 530 nm, 615 nm, 855 nm I2C 6-Pin BGA
RS Stock No.: 209-7976Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-S13683-02WT-SC201-WIR200.

Technical documents
Specifications
Peak Wavelength
460 nm, 530 nm, 615 nm, 855 nm
Array Size
1.75 x 1.25mm
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
6
Interface
I2C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
ILH-S13683-02WT-SC201-WIR200. Intelligent LED Solutions, Colour Sensor, 460 nm, 530 nm, 615 nm, 855 nm I2C 6-Pin BGA
1
P.O.A.
ILH-S13683-02WT-SC201-WIR200. Intelligent LED Solutions, Colour Sensor, 460 nm, 530 nm, 615 nm, 855 nm I2C 6-Pin BGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Peak Wavelength
460 nm, 530 nm, 615 nm, 855 nm
Array Size
1.75 x 1.25mm
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
6
Interface
I2C
Country of Origin
United Kingdom