ILS ILH-S501-GREE-SC211-WIR200., DURIS S5 PowerStar LED Array, 1 Green LED

Technical documents
Specifications
Number of LEDs
1
LED Colours
Green
Typical Luminous Flux
170 lm
Outer Diameter
20mm
Base Material
Aluminium
Voltage Rating
6.25V
Current Rating
200mA
Series
DURIS S5 PowerStar
Connection Types
Flying Leads
Country of Origin
United Kingdom
Product details
DURIS S5 Colours PowerStar LED Modules
This family of LED PowerStars from Intelligent LED Solutions (ILS) come in various colours. They feature a single DURIS 5 LED from OSRAM Opto Semiconductors. With a footprint of just 3 x 3 mm, the DURIS S 5 LEDs are compact with a bright light output.
PowerStars are made using an aluminium substrate with 200 mm wires as standard. An ecosystem of accessories, for example lenses and heatsinks, are available too.
Product Applications
Decorative lighting
Task lighting
Spot lights
Downlighter
Retail lighting
Entertainment lighting
Features and Benefits
Single LED powerstar
DURIS S 5 LED
20 x 20 3.85 mm
Wire leads
Up to 100000 hours lifetime (to 70% original brightness)
Can be linked together to form chains
Intelligent LED Solutions LED Modules - PowerStars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of LEDs
1
LED Colours
Green
Typical Luminous Flux
170 lm
Outer Diameter
20mm
Base Material
Aluminium
Voltage Rating
6.25V
Current Rating
200mA
Series
DURIS S5 PowerStar
Connection Types
Flying Leads
Country of Origin
United Kingdom
Product details
DURIS S5 Colours PowerStar LED Modules
This family of LED PowerStars from Intelligent LED Solutions (ILS) come in various colours. They feature a single DURIS 5 LED from OSRAM Opto Semiconductors. With a footprint of just 3 x 3 mm, the DURIS S 5 LEDs are compact with a bright light output.
PowerStars are made using an aluminium substrate with 200 mm wires as standard. An ecosystem of accessories, for example lenses and heatsinks, are available too.
Product Applications
Decorative lighting
Task lighting
Spot lights
Downlighter
Retail lighting
Entertainment lighting
Features and Benefits
Single LED powerstar
DURIS S 5 LED
20 x 20 3.85 mm
Wire leads
Up to 100000 hours lifetime (to 70% original brightness)
Can be linked together to form chains