ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)

Technical documents
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
5000K
Typical Luminous Flux
100 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
SJ1 PowerStar
Country of Origin
United Kingdom
Product details
Stanley 3J PowerStar LED Arrays
This series of PowerStar LED arrays, from Intelligent LED Solutions, feature a Stanley Electric 3J series LED to provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Compact and powerful, PowerStar LED light sources are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerStar LED modules contain 1 Stanley Electric 3J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
5000K
Typical Luminous Flux
100 lm
Outer Diameter
20mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
SJ1 PowerStar
Country of Origin
United Kingdom
Product details
Stanley 3J PowerStar LED Arrays
This series of PowerStar LED arrays, from Intelligent LED Solutions, feature a Stanley Electric 3J series LED to provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. Compact and powerful, PowerStar LED light sources are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerStar LED modules contain 1 Stanley Electric 3J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85 mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.