ILS ILH-SO01-SIBL-SC211-WIR200., OSLON Signal PowerStar LED Array, 1 Blue LED

RS Stock No.: 912-4815Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-SO01-SIBL-SC211-WIR200.
brand-logo
View all in LED Arrays

Technical documents

Specifications

Number of LEDs

1

LED Colours

Blue

Typical Luminous Flux

28 lm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Voltage Rating

2.75 → 3.5V

Current Rating

1A

Series

OSLON Signal PowerStar

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON Signal 1 PowerStar LED Arrays

The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAM’s latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.

Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

P.O.A.

ILS ILH-SO01-SIBL-SC211-WIR200., OSLON Signal PowerStar LED Array, 1 Blue LED

P.O.A.

ILS ILH-SO01-SIBL-SC211-WIR200., OSLON Signal PowerStar LED Array, 1 Blue LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of LEDs

1

LED Colours

Blue

Typical Luminous Flux

28 lm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Voltage Rating

2.75 → 3.5V

Current Rating

1A

Series

OSLON Signal PowerStar

Connection Types

Flying Leads

Country of Origin

United Kingdom

Product details

OSLON Signal 1 PowerStar LED Arrays

The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAM’s latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.

Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional

Intelligent LED Solutions LED Modules - PowerStars