Technical documents
Specifications
Dimensions
20 x 20 x 1.6mm
Thickness
1.6mm
Length
20mm
Width
20mm
Diameter
20mm
Material
Metal
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Intelligent LED Solutions Thermal Gap Pad, 1.6mm Thick, Metal, 20 x 20 x 1.6mm
1
P.O.A.
Intelligent LED Solutions Thermal Gap Pad, 1.6mm Thick, Metal, 20 x 20 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Dimensions
20 x 20 x 1.6mm
Thickness
1.6mm
Length
20mm
Width
20mm
Diameter
20mm
Material
Metal
Country of Origin
China