ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 390nm 360mW 125 ° Screw Mount package

RS Stock No.: 283-196Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-XC01-S380-SC211-WIR200.
brand-logo
View all in UV LEDs

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

360mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U UV

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 390nm 360mW 125 ° Screw Mount package

P.O.A.

ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions, C3535U UV Series UV LED, 390nm 360mW 125 ° Screw Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

360mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U UV

Country of Origin

United Kingdom