ILH-XN01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 55 ° Screw Mount package
RS Stock No.: 283-200Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-XN01-S420-SC211-WIR200.

Technical documents
Specifications
UV Type
UVA
Number of LEDs
1
Peak Wavelength
430nm
Radiant Flux
600mW
Viewing Angle
55 °
Mounting Type
Screw Mount
Series
N3535U UVA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
ILH-XN01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 55 ° Screw Mount package
1
P.O.A.
ILH-XN01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 55 ° Screw Mount package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
UV Type
UVA
Number of LEDs
1
Peak Wavelength
430nm
Radiant Flux
600mW
Viewing Angle
55 °
Mounting Type
Screw Mount
Series
N3535U UVA
Country of Origin
United Kingdom