Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W
RS Stock No.: 226-9529Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-ON01-HWWH-SC211.Distrelec Article No.: 30296134

Technical documents
Specifications
Lamp Type
LED
Type
Spotlight
Voltage Rating
2.7 → 3.2 V
Length
40 mm
Wattage
1.09 W, 2.17 W
Distrelec Product Id
30296134
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W
1
P.O.A.
Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Lamp Type
LED
Type
Spotlight
Voltage Rating
2.7 → 3.2 V
Length
40 mm
Wattage
1.09 W, 2.17 W
Distrelec Product Id
30296134
Country of Origin
United Kingdom