Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W

RS Stock No.: 226-9530Brand: Intelligent LED SolutionsManufacturers Part No.: ILI-ON01-ULWH-SC211.Distrelec Article No.: 30296135
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

2.7 → 3.2 V

Length

40 mm

Wattage

1.09 W, 2.17 W

Distrelec Product Id

30296135

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W

P.O.A.

Intelligent LED Solutions LED Spotlight, 2.7 → 3.2 V, 1.09 W, 2.17 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

2.7 → 3.2 V

Length

40 mm

Wattage

1.09 W, 2.17 W

Distrelec Product Id

30296135

Country of Origin

United Kingdom