Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length

RS Stock No.: 192-1705Brand: Intelligent LED SolutionsManufacturers Part No.: ILPN-K517-RGB1-2M0-SK10510-I1
brand-logo
View all in LED Strip Lights

Technical documents

Specifications

LED Colours

Blue, Green, Red

Strip Length

2m

Strip Width

13mm

Voltage Rating

5V dc

IP Rating

IP67

LED Pitch

17mm

Stock information temporarily unavailable.

P.O.A.

Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length

P.O.A.

Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Blue, Green, Red

Strip Length

2m

Strip Width

13mm

Voltage Rating

5V dc

IP Rating

IP67

LED Pitch

17mm