ILR-4E01-Z395-LEDIL-SC201. Intelligent LED Solutions, Stanley UVA LEDiL Series UV LED, 400nm 910mW 130 ° Through Hole

RS Stock No.: 216-9860Brand: Intelligent LED SolutionsManufacturers Part No.: ILR-4E01-Z395-LEDIL-SC201.Distrelec Article No.: 30380609
brand-logo
View all in UV LEDs

Technical documents

Specifications

Number of LEDs

1

Peak Wavelength

400nm

Radiant Flux

910mW

Viewing Angle

130 °

Mounting Type

Through Hole

Series

Stanley UVA LEDiL

Distrelec Product Id

30380609

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILR-4E01-Z395-LEDIL-SC201. Intelligent LED Solutions, Stanley UVA LEDiL Series UV LED, 400nm 910mW 130 ° Through Hole

P.O.A.

ILR-4E01-Z395-LEDIL-SC201. Intelligent LED Solutions, Stanley UVA LEDiL Series UV LED, 400nm 910mW 130 ° Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of LEDs

1

Peak Wavelength

400nm

Radiant Flux

910mW

Viewing Angle

130 °

Mounting Type

Through Hole

Series

Stanley UVA LEDiL

Distrelec Product Id

30380609

Country of Origin

United Kingdom