ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions, ILS-OV12-O275-VLxxx-SC201-W2. Series 12 UV LED, 275nm 140mW

RS Stock No.: 225-0603Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-OV12-O275-VL010-SC201-W2.Distrelec Article No.: 30296142
brand-logo
View all in UV LEDs

Technical documents

Specifications

Number of LEDs

12

Peak Wavelength

275nm

Radiant Flux

140mW

Viewing Angle

130 °

Mounting Type

Through Hole

Series

ILS-OV12-O275-VLXXX-SC201-W2.

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions, ILS-OV12-O275-VLxxx-SC201-W2. Series 12 UV LED, 275nm 140mW

P.O.A.

ILS-OV12-O275-VL010-SC201-W2. Intelligent LED Solutions, ILS-OV12-O275-VLxxx-SC201-W2. Series 12 UV LED, 275nm 140mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of LEDs

12

Peak Wavelength

275nm

Radiant Flux

140mW

Viewing Angle

130 °

Mounting Type

Through Hole

Series

ILS-OV12-O275-VLXXX-SC201-W2.

Country of Origin

United Kingdom