Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ILS-XC06-S400-SD111. Intelligent LED Solutions, C3535U Series UV LED, 410nm 264mW 125 ° Screw Mount package

RS Stock No.: 283-215Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-XC06-S400-SD111.
brand-logo
View all in UV LEDs

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

264mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILS-XC06-S400-SD111. Intelligent LED Solutions, C3535U Series UV LED, 410nm 264mW 125 ° Screw Mount package

P.O.A.

ILS-XC06-S400-SD111. Intelligent LED Solutions, C3535U Series UV LED, 410nm 264mW 125 ° Screw Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

264mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

C3535U

Country of Origin

United Kingdom