ILU-IW01-85SL-SC201-W2+SLENS. ILS, ILS Micro Eye 850nm IR LED, Through Hole package

RS Stock No.: 226-9533Brand: Intelligent LED SolutionsManufacturers Part No.: ILU-IW01-85SL-SC201-W2+SLENS.Distrelec Article No.: 30296144
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

850nm

Radiant Flux

635mW

Mounting Type

Through Hole

Series

ILS Micro Eye

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ILU-IW01-85SL-SC201-W2+SLENS. ILS, ILS Micro Eye 850nm IR LED, Through Hole package

P.O.A.

ILU-IW01-85SL-SC201-W2+SLENS. ILS, ILS Micro Eye 850nm IR LED, Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

850nm

Radiant Flux

635mW

Mounting Type

Through Hole

Series

ILS Micro Eye

Country of Origin

United Kingdom