Intelligent LED Solutions 24V dc LED Strip Light, 5m Length

RS Stock No.: 210-3088Brand: Intelligent LED SolutionsManufacturers Part No.: ILX-E516-SW10-5000-SD201Distrelec Article No.: 30181195
brand-logo
View all in LED Strip Lights

Technical documents

Specifications

Strip Length

5m

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Stock information temporarily unavailable.

P.O.A.

Intelligent LED Solutions 24V dc LED Strip Light, 5m Length

P.O.A.

Intelligent LED Solutions 24V dc LED Strip Light, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Strip Length

5m

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

60