Intelligent LED Solutions IZCVAR-040M-9020C-SAL LED Driver, 180 → 295 V ac 350 → 1050mA

RS Stock No.: 351-767Brand: Intelligent LED SolutionsManufacturers Part No.: IZCVAR-040M-9020C-SAL
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

350 → 1050mA

Input Voltage

180 → 295 V ac

AC or DC Input Voltage

AC

Maximum Output Power

42W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Intelligent LED Solutions IZCVAR-040M-9020C-SAL LED Driver, 180 → 295 V ac 350 → 1050mA

P.O.A.

Intelligent LED Solutions IZCVAR-040M-9020C-SAL LED Driver, 180 → 295 V ac 350 → 1050mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

350 → 1050mA

Input Voltage

180 → 295 V ac

AC or DC Input Voltage

AC

Maximum Output Power

42W

Country of Origin

China