Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Intematix ChromaLit 1.8m Remote Phosphor Lens, 4000 KK, CRI:80

RS Stock No.: 877-7067Brand: IntematixManufacturers Part No.: CL-840-LIN01-PC0-1800R
brand-logo
View all in Remote Phosphor Components

Technical documents

Specifications

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

4000K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1800 x 20 x 9.5mm

Series

ChromaLit

Length

1.8m

Width

20mm

Height

9.5mm

Application

Architectural Lights, Cove Lights, Mid and High Bay Fixtures, Task and Under Cabinet Light Fixtures, Troffers

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses

Stock information temporarily unavailable.

P.O.A.

Intematix ChromaLit 1.8m Remote Phosphor Lens, 4000 KK, CRI:80

P.O.A.

Intematix ChromaLit 1.8m Remote Phosphor Lens, 4000 KK, CRI:80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lens Shape

Linear

Colour Rendering

80

Colour Temperature

4000K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1800 x 20 x 9.5mm

Series

ChromaLit

Length

1.8m

Width

20mm

Height

9.5mm

Application

Architectural Lights, Cove Lights, Mid and High Bay Fixtures, Task and Under Cabinet Light Fixtures, Troffers

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses