Technical documents
Specifications
Brand
IntematixLens Shape
Linear
Colour Rendering
90
Colour Temperature
2700K
Lens Material
Polycarbonate (PC)
Conversion Efficacy
220 lm/Wrad
Dimensions
900 x 20 x 9.5mm
Series
CL-927-LIN01-PC0
Length
900mm
Width
20mm
Height
9.5mm
Application
Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting
Country of Origin
United Kingdom
Product details
Intematix ChromaLit CL Series - Linear and Panel
ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable
Intematix Remote Phosphor Lenses
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IntematixLens Shape
Linear
Colour Rendering
90
Colour Temperature
2700K
Lens Material
Polycarbonate (PC)
Conversion Efficacy
220 lm/Wrad
Dimensions
900 x 20 x 9.5mm
Series
CL-927-LIN01-PC0
Length
900mm
Width
20mm
Height
9.5mm
Application
Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting
Country of Origin
United Kingdom
Product details
Intematix ChromaLit CL Series - Linear and Panel
ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable