Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 100mm L, 90N Load Capacity Stainless Steel, 6mm Spindle,

RS Stock No.: 301-5689Brand: InterrollManufacturers Part No.: 11AZS20D03 - 100
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

100mm

Roller Diameter

20mm

Tube Material

PVC

Spindle Size

6mm

Inside Frame Width

105mm

Load Capacity

90N

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

117mm

Country of Origin

Germany

Product details

20mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle

Stock information temporarily unavailable.

P.O.A.

Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 100mm L, 90N Load Capacity Stainless Steel, 6mm Spindle,

P.O.A.

Interroll PVC Round Conveyor Roller Spring Loaded 20mm Dia. x 100mm L, 90N Load Capacity Stainless Steel, 6mm Spindle,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Roller Length

100mm

Roller Diameter

20mm

Tube Material

PVC

Spindle Size

6mm

Inside Frame Width

105mm

Load Capacity

90N

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

117mm

Country of Origin

Germany

Product details

20mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle