Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
355mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.3m/s
Weight Class
Light Duty
Overall Length
367mm
Country of Origin
Germany
Product details
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
20mm
Tube Material
PVC
Spindle Size
6mm
Inside Frame Width
355mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Stainless Steel
Maximum Conveying Speed
0.3m/s
Weight Class
Light Duty
Overall Length
367mm
Country of Origin
Germany
Product details
20mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
Stainless steel roller bearings and springs
Spindle material colour coded (steel - yellow end caps; stainless steel - grey end caps)
6mm spindle