Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 750mm L, Stainless Steel, 8mm Spindle, 776mm Overall

RS Stock No.: 301-6272Brand: InterrollManufacturers Part No.: 11EKSAAGAB - 750
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

760mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

776mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles

Stock information temporarily unavailable.

P.O.A.

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 750mm L, Stainless Steel, 8mm Spindle, 776mm Overall

P.O.A.

Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x 750mm L, Stainless Steel, 8mm Spindle, 776mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Tube Material

PVC

Spindle Size

8mm

Inside Frame Width

760mm

Spindle Shape

Round

Fixing Type

Spring Loaded

Spindle Material

Stainless Steel

Maximum Conveying Speed

0.3m/s

Weight Class

Light Duty

Overall Length

776mm

Country of Origin

Germany

Product details

50mm Diameter

PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles