Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Spindle Size
10mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
380mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller 50mm Dia. x 350mm L, Steel, 10mm Spindle, 380mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller 50mm Dia. x 350mm L, Steel, 10mm Spindle, 380mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Spindle Size
10mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
380mm
You may be interested in