Interroll Round Conveyor Roller Female 50mm Dia. x 750mm L, Steel, 12mm Spindle, 750mm Overall Length

RS Stock No.: 223-5911Brand: InterrollManufacturers Part No.: 12MHJ54L04
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

760mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

0.8m/s

Weight Class

Light Duty, Medium Duty

Overall Length

750mm

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller Female 50mm Dia. x 750mm L, Steel, 12mm Spindle, 750mm Overall Length

P.O.A.

Interroll Round Conveyor Roller Female 50mm Dia. x 750mm L, Steel, 12mm Spindle, 750mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Spindle Size

12mm

Inside Frame Width

760mm

Spindle Shape

Round

Fixing Type

Female Threaded

Spindle Material

Steel

Maximum Conveying Speed

0.8m/s

Weight Class

Light Duty, Medium Duty

Overall Length

750mm