Technical documents
Specifications
Brand
InterrollRoller Length
1005mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
1010mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
1010mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller Female 60mm Dia. x 1005mm L, Steel, 14mm Spindle, 1010mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller Female 60mm Dia. x 1005mm L, Steel, 14mm Spindle, 1010mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
InterrollRoller Length
1005mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
1010mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
1010mm
You may be interested in