Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Tube Material
Zinc Plated Steel
Spindle Size
10mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
380mm
Country of Origin
Germany
Product details
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
InterrollRoller Length
350mm
Roller Diameter
50mm
Tube Material
Zinc Plated Steel
Spindle Size
10mm
Inside Frame Width
360mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
380mm
Country of Origin
Germany
Product details
50mm Diameter, Medium Duty Zinc Plated Steel
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Steel roller and shaft
Polymer end caps and semi precision bearings