Interroll 200N Skate Wheel, 48mm Diameter, 6.5mm Bore Diameter

RS Stock No.: 235-2230Brand: InterrollManufacturers Part No.: 2200
brand-logo
View all in Skate Wheels

Technical documents

Specifications

Wheel Diameter

48mm

Wheel Width

16mm

Bore Diameter

6.5mm

Tyre Material

Steel

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Country of Origin

Germany

Product details

Steel Skate Wheels

Good running stability
Long operational lifespan due to hardened running surfaces
Single-row ball race
Based on Platform 1200

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Interroll 200N Skate Wheel, 48mm Diameter, 6.5mm Bore Diameter

P.O.A.

Interroll 200N Skate Wheel, 48mm Diameter, 6.5mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Wheel Diameter

48mm

Wheel Width

16mm

Bore Diameter

6.5mm

Tyre Material

Steel

Load Capacity

200N

Bore Length

24mm

Hub Material

Steel

Country of Origin

Germany

Product details

Steel Skate Wheels

Good running stability
Long operational lifespan due to hardened running surfaces
Single-row ball race
Based on Platform 1200

You may be interested in