Technical documents
Specifications
Brand
InterrollWeight Class
Heavy Duty
Overall Track Width
74mm
Overall Track Length
962mm
Roller Diameter
50mm
Roller Width
51.3mm
Country of Origin
Germany
Product details
Heavy Duty Roller Track
Heavy duty roller track constructed from galvanised steel, incorporating 50mm diameter dual ball race rollers pitched at 104mm. The roller track may carry a maximum load of 40kg per roller.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
InterrollWeight Class
Heavy Duty
Overall Track Width
74mm
Overall Track Length
962mm
Roller Diameter
50mm
Roller Width
51.3mm
Country of Origin
Germany
Product details
Heavy Duty Roller Track
Heavy duty roller track constructed from galvanised steel, incorporating 50mm diameter dual ball race rollers pitched at 104mm. The roller track may carry a maximum load of 40kg per roller.