Technical documents
Specifications
Brand
InterrollOverall Track Width
35mm
Overall Track Length
1000mm
Roller Diameter
25mm
Roller Width
26mm
Country of Origin
France
Product details
Floway Roller Track
Zinc plated steel channel track with 25mm diameter polyethylene rollers on 28mm pitch.,Maximum loading is 12kg per roller.
You may be interested in

PETIRAIL 22 PITCH 999Brand: NEUTRAL
P.O.A.Each (In a Pack of 2) (ex VAT)
P.O.A.
Interroll Roller Track, 25mm Diameter, 26mm Width, 1000mm x 35mm
1
P.O.A.
Interroll Roller Track, 25mm Diameter, 26mm Width, 1000mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
You may be interested in

PETIRAIL 22 PITCH 999Brand: NEUTRAL
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
InterrollOverall Track Width
35mm
Overall Track Length
1000mm
Roller Diameter
25mm
Roller Width
26mm
Country of Origin
France
Product details
Floway Roller Track
Zinc plated steel channel track with 25mm diameter polyethylene rollers on 28mm pitch.,Maximum loading is 12kg per roller.
You may be interested in

PETIRAIL 22 PITCH 999Brand: NEUTRAL
P.O.A.Each (In a Pack of 2) (ex VAT)
