ISL29002IROZ Intersil, Ambient Light Sensor

RS Stock No.: 516-378Brand: IntersilManufacturers Part No.: ISL29002IROZ
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Number of Pins

8

Mounting Type

Surface Mount

Package Type

ODFN-EP

Dimensions

3 x 3 x 0.68mm

Height

0.68mm

Length

3mm

Width

3mm

Stock information temporarily unavailable.

P.O.A.

ISL29002IROZ Intersil, Ambient Light Sensor

P.O.A.

ISL29002IROZ Intersil, Ambient Light Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number of Pins

8

Mounting Type

Surface Mount

Package Type

ODFN-EP

Dimensions

3 x 3 x 0.68mm

Height

0.68mm

Length

3mm

Width

3mm