ISL59601IRZ, Video Buffer 20-Pin QFN

RS Stock No.: 783-3680Brand: IntersilManufacturers Part No.: ISL59601IRZ
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Video ICs, Intersil

Stock information temporarily unavailable.

P.O.A.

ISL59601IRZ, Video Buffer 20-Pin QFN
Select packaging type

P.O.A.

ISL59601IRZ, Video Buffer 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.9mm

Height

0.9mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Video ICs, Intersil