Intersil, ISL85415FRZ-T7A Step-Down Switching Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN

RS Stock No.: 170-8151Brand: IntersilManufacturers Part No.: ISL85415FRZ-T7A
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

34 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

12

Maximum Switching Frequency

2000 kHz

Package Type

DFN

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

4mm

Dimensions

4 x 3 x 0.95mm

Height

0.95mm

Width

3mm

Efficiency

94%

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

P.O.A.

Intersil, ISL85415FRZ-T7A Step-Down Switching Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN

P.O.A.

Intersil, ISL85415FRZ-T7A Step-Down Switching Regulator, 1-Channel 500mA Adjustable 12-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

34 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

0.6 V

Minimum Input Voltage

3 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

12

Maximum Switching Frequency

2000 kHz

Package Type

DFN

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

4mm

Dimensions

4 x 3 x 0.95mm

Height

0.95mm

Width

3mm

Efficiency

94%

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil