Technical documents
Specifications
Brand
IntersilControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
9.56 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.56mm
Width
6.35mm
P.O.A.
Production pack (Tube)
10
P.O.A.
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
IntersilControl Interface
Serial-3 Wire
Resistance Value
10kΩ
Number of Positions
100
Taper Type
Linear
Memory Type
Non-Volatile
Number of Pots per Package
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
9.56 x 6.35 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.56mm
Width
6.35mm