Technical documents
Specifications
Brand
InvenSenseSensor Type
Time-of-Flight
Maximum Switching Frequency
85 kHz
Maximum Output Voltage
0.9 V
Sensing Distance
5m
Switching Mode
Analogue, Digital
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
8
Dimensions
3.5 x 3.5 x 1.26mm
Height
1.26mm
Length
3.5mm
Maximum Operating Supply Voltage
1.98 V
Width
3.5mm
Series
Chirp
Minimum Operating Supply Voltage
1.62 V
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InvenSenseSensor Type
Time-of-Flight
Maximum Switching Frequency
85 kHz
Maximum Output Voltage
0.9 V
Sensing Distance
5m
Switching Mode
Analogue, Digital
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
8
Dimensions
3.5 x 3.5 x 1.26mm
Height
1.26mm
Length
3.5mm
Maximum Operating Supply Voltage
1.98 V
Width
3.5mm
Series
Chirp
Minimum Operating Supply Voltage
1.62 V
Country of Origin
Taiwan, Province Of China