Technical documents
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
14
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (ex VAT)
InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 14-Pin
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 14-Pin
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
14
Country of Origin
Taiwan, Province Of China