Ioxus 600F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole

RS Stock No.: 769-0225Brand: IoxusManufacturers Part No.: RSC2R7607SR
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

Ioxus

Capacitance

600F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 89mm

Lead Pitch

10mm

Leakage Current

1.5 mA

Equivalent Series Resistance

3 (ac) mΩ, 3.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Tolerance Minus

-5%

Depth

89mm

Terminal Type

Through Hole

Lead Diameter

2mm

Tolerance Plus

+10%

Capacitor Family

Supercapacitor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ioxus 600F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole

P.O.A.

Ioxus 600F Supercapacitor -5 → +10% Tolerance, Snap-In Hybrid, Supercap RSC 2.7V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Ioxus

Capacitance

600F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

35mm

Dimensions

35 x 89mm

Lead Pitch

10mm

Leakage Current

1.5 mA

Equivalent Series Resistance

3 (ac) mΩ, 3.2 (dc) mΩ

Lifetime

1000h

Series

Snap-In Hybrid, Supercap RSC

Tolerance

-5 → +10%

Tolerance Minus

-5%

Depth

89mm

Terminal Type

Through Hole

Lead Diameter

2mm

Tolerance Plus

+10%

Capacitor Family

Supercapacitor

You may be interested in