Technical documents
Specifications
Brand
IQDOutput Frequency
4MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 5.8mm
Stock information temporarily unavailable.
P.O.A.
IQD, 4MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003155
1
P.O.A.
IQD, 4MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 8-Pin PDIP LFSPXO003155
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
IQDOutput Frequency
4MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
5.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 5.8mm