Technical documents
Specifications
Brand
IQDOutput Frequency
10MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, LSTTL, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Maximum Operating Temperature
70°C
Height
5.1mm
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
IQDOutput Frequency
10MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, LSTTL, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Maximum Operating Temperature
70°C
Height
5.1mm
Width_SC_PC
13.08mm
Length
21mm
Dimensions
21 x 13.08 x 5.1mm