IQD, 106.25MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009439

RS Stock No.: 478-8524Brand: IQDManufacturers Part No.: LFSPXO009439
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

IQD

Oscillator Type

XO

Output Frequency

106.25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IQD, 106.25MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009439

P.O.A.

IQD, 106.25MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO009439
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

IQD

Oscillator Type

XO

Output Frequency

106.25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Country of Origin

Korea, Republic Of

You may be interested in