Technical documents
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.9ppm
Load Capacitance
15pF
Output Level
HCMOS
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
2mm
P.O.A.
IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.9ppmLFTVXO009907BULK
1
P.O.A.
IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.9ppmLFTVXO009907BULK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.9ppm
Load Capacitance
15pF
Output Level
HCMOS
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
2mm
