IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009915BULK

RS Stock No.: 148-5683Brand: IQDManufacturers Part No.: LFTVXO009915BULK
brand-logo
View all in TCXO Oscillators

Technical documents

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

10 → 40MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Dimensions

7 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

P.O.A.

IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009915BULK

P.O.A.

IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009915BULK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

10 → 40MHz

Frequency Stability

±0.5ppm

Load Capacitance

15pF

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Dimensions

7 x 5 x 2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm