Technical documents
Specifications
Brand
IQDStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.9mm
Height
4.3mm
Dimensions
11.4 x 4.9 x 4.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IQDStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.9mm
Height
4.3mm
Dimensions
11.4 x 4.9 x 4.3mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C