IQD 32.768kHz Crystal Unit ±20.00ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm

RS Stock No.: 212-0569Brand: IQDManufacturers Part No.: LFXTAL009706Distrelec Article No.: 30131265
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMT

Pin Count

2

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20.00ppm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

IQD 32.768kHz Crystal Unit ±20.00ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm

P.O.A.

Each (Supplied as a Tape) (ex VAT)

IQD 32.768kHz Crystal Unit ±20.00ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IQD

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMT

Pin Count

2

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20.00ppm