Technical documents
Specifications
Brand
IQDStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
HC-49-4H-SMX
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
Product details
HC49/4H SMX
Fundamental resonance mode
Crystals SMT Metal case
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
IQDStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
16pF
Package Type
HC-49-4H-SMX
Pin Count
2
Length
11.05mm
Width_SC_PC
4.7mm
Height
4mm
Dimensions
11.05 x 4.7 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
60°C
Minimum Operating Temperature
-10°C
Product details
HC49/4H SMX
Fundamental resonance mode