Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IQD 8MHz Crystal Unit ±30.00ppm SMT 4-Pin

RS Stock No.: 212-0575Brand: IQDManufacturers Part No.: LFXTAL020423Distrelec Article No.: 30131276
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Frequency Tolerance

±30.00ppm

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

IQD 8MHz Crystal Unit ±30.00ppm SMT 4-Pin

P.O.A.

Each (In a Bag of 100) (ex VAT)

IQD 8MHz Crystal Unit ±30.00ppm SMT 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IQD

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Frequency Tolerance

±30.00ppm