IQD 6MHz Crystal ±20ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm

RS Stock No.: 478-9820Brand: IQDManufacturers Part No.: LFXTAL026900
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

120Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Product details

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

You may be interested in
IQD 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IQD 6MHz Crystal ±20ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Select packaging type

P.O.A.

IQD 6MHz Crystal ±20ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in
IQD 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)

Technical documents

Specifications

Brand

IQD

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

120Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Product details

HC49/4H SMX

Fundamental resonance mode

Crystals SMT Metal case

You may be interested in
IQD 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)