IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V

RS Stock No.: 230-7768Brand: IQRFManufacturers Part No.: TR-72DCT
View all in RF Modules

Technical documents

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V
Select packaging type

P.O.A.

IQRF TR-72DCT RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.1 → 5.3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

SIM Mount

Supply Voltage

3.1 → 5.3V

Country of Origin

Czech Republic