Mechanical Brushed Code Lock

RS Stock No.: 187-7132Brand: IR Security And SafetyManufacturers Part No.: 2435KD
View all in Code Locks

Technical documents

Specifications

Operating Mechanism

Mechanical

Finish

Brushed

Maximum Door Thickness

55mm

Minimum Door Thickness

30mm

Product details

Pushbutton Digital Lock

Locks designed to give access control to a given area or building by use of a coded entry number.

Changeable digit code
Weather resistant design
5500 possible code combinations
No card or key to lose
Mechanical: requires no external power supply
Either left hand or right hand opening
Brushed metal finish
For internal or external doors

Three lock varieties are available, these are:-
1. Mortice latch with hold back facility to overide the lock
2. Mortice latch with internal handle
3. Mortice latch with key bypass, holdback facility and internal handle.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mechanical Brushed Code Lock

P.O.A.

Mechanical Brushed Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Operating Mechanism

Mechanical

Finish

Brushed

Maximum Door Thickness

55mm

Minimum Door Thickness

30mm

Product details

Pushbutton Digital Lock

Locks designed to give access control to a given area or building by use of a coded entry number.

Changeable digit code
Weather resistant design
5500 possible code combinations
No card or key to lose
Mechanical: requires no external power supply
Either left hand or right hand opening
Brushed metal finish
For internal or external doors

Three lock varieties are available, these are:-
1. Mortice latch with hold back facility to overide the lock
2. Mortice latch with internal handle
3. Mortice latch with key bypass, holdback facility and internal handle.

You may be interested in